Part Details for MP61005 by Microchip Technology Inc
Overview of MP61005 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP61005
MP61005 CAD Models
MP61005 Part Data Attributes
|
MP61005
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MP61005
Microchip Technology Inc
Pin Diode, 100V V(BR)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.07 pF | |
Diode Capacitance-Nom | 0.07 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 20 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.015 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE |