Power Circuits
MP6002DN-LF
Monolithic Power Systems
Description: Switching Regulator, Current-mode, 550kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8

Overview of MP6002DN-LF by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MP6002DN-LF by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 1589-1410-ND
DigiKey IC REG MULT CONFIG ADJ 4A 8SOIC Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
Buy Now

CAD Models for MP6002DN-LF by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MP6002DN-LF by Monolithic Power Systems

MP6002DN-LF
Monolithic Power Systems
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM -0.5 TO 150V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
550 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MP6002DN-LF
    Monolithic Power Systems
    Switching Regulator, Current-mode, 550kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
    VS

Alternate Parts for MP6002DN-LF

This table gives cross-reference parts and alternative options found for MP6002DN-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6002DN-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MP6002DN-LF-Z Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO8, SOIC-8 Monolithic Power Systems MP6002DN-LF vs MP6002DN-LF-Z
Part Number Description Manufacturer Compare
MP6002DN-LF-Z Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO8, SOIC-8 Monolithic Power Systems MP6002DN-LF vs MP6002DN-LF-Z

Related Parts for MP6002DN-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP6002DN-LF by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP6002DN-LF by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP6002DN-LF would you like to use for your alert(s)?
  • Please alert me when MP6002DN-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP6002DN-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP6002DN-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP6002DN-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP6002DN-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP6002DN-LF by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: