MP574AKS
Micro Power Systems
Description: ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28,

Overview of MP574AKS by Micro Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MP574AKS by Micro Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP574AKS by Micro Power Systems

MP574AKS
Micro Power Systems
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO POWER SYSTEMS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
Linearity Error-Max (EL)
0.012%
Negative Supply Voltage-Nom
-15 V
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max
12 mA
Supply Voltage-Nom
15 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MP574AKS
    Micro Power Systems
    ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP574AKS by Micro Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP574AKS by Micro Power Systems

Select Manufacturer
Which Manufacturer of MP574AKS would you like to use for your alert(s)?
  • Please alert me when MP574AKS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP574AKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP574AKS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP574AKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP574AKS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP574AKS by Micro Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: