Part Details for MP5121DJ-LF-Z by Monolithic Power Systems
Overview of MP5121DJ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5121DJ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP5121DJ-LF-ZTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP5121DJ-LF-Z
|
Avnet Americas | OP Amp Single GP R-R I/O 20V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP5121DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MP5121DJ-LF-Z
|
Avnet Silica | OP Amp Single GP R-R I/O 20V 5-Pin TSOT-23 T/R (Alt: MP5121DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP5121DJ-LF-Z
MP5121DJ-LF-Z CAD Models
MP5121DJ-LF-Z Part Data Attributes
|
MP5121DJ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5121DJ-LF-Z
Monolithic Power Systems
Operational Amplifier, 1 Func, 20000uV Offset-Max, PDSO5, ROHS COMPLIANT, MO-193AA, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |