There are no models available for this part yet.
Overview of MP50111R00.025%5PPM by Vishay Precision Group Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5721RBRUZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBRUZ | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBCPZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference |
CAD Models for MP50111R00.025%5PPM by Vishay Precision Group Inc
Part Data Attributes for MP50111R00.025%5PPM by Vishay Precision Group Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY PRECISION GROUP INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.6 mm
|
Package Length
|
3.9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.125 W
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
111 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.025%
|
Working Voltage
|
200 V
|