Part Details for MP501-BP by Micro Commercial Components
Overview of MP501-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP501-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP501-BP-ND
|
DigiKey | BRIDGE RECT 1P 100V 50A MP-50 Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6097 | Buy Now |
DISTI #
833-MP501-BP
|
Mouser Electronics | Bridge Rectifiers RECT BRIDGE 50A 100V TAB RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$1.6600 | Buy Now |
Part Details for MP501-BP
MP501-BP CAD Models
MP501-BP Part Data Attributes
|
MP501-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MP501-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 50A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MP501-BP
This table gives cross-reference parts and alternative options found for MP501-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP501-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP501 | Bridge Rectifier Diode, 1 Phase, 50A, 100V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | MP501-BP vs MP501 |
MP501 | Bridge Rectifier Diode, 1 Phase, 50A, 100V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | Microsemi Corporation | MP501-BP vs MP501 |