Part Details for MP4560DQ-LF-P by Monolithic Power Systems
Overview of MP4560DQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP4560DQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1803
|
Newark | Dc/Dc Conv, Buck, 2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.8V, Input Voltage Max:55V, Max Output Current:2A, Ic Case/Package:Qfn-Ep, No. Of Pins:10Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4560DQ-LF-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 299 |
|
$3.0100 / $5.3300 | Buy Now |
DISTI #
1589-1675-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4150 In Stock |
|
$2.2000 / $5.9500 | Buy Now |
DISTI #
MP4560DQ-LF-P
|
Avnet Americas | MPSMP4560DQ-LF-P - Tape and Reel (Alt: MP4560DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2000 / $2.7936 | Buy Now |
DISTI #
946-MP4560DQLFP
|
Mouser Electronics | Switching Voltage Regulators 2A, 2MHz, 55V Step-Down Converter RoHS: Compliant | 362 |
|
$2.2000 / $4.9800 | Buy Now |
|
Future Electronics | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Expose RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.4200 / $2.5200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
MP4560DQ-LF-P
|
Avnet Silica | MPSMP4560DQ-LF-P (Alt: MP4560DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP4560DQ-LF-P
MP4560DQ-LF-P CAD Models
MP4560DQ-LF-P Part Data Attributes
|
MP4560DQ-LF-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4560DQ-LF-P
Monolithic Power Systems
IC REG BUCK ADJ 2A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 52 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |