MP401W
Description: Bridge Rectifier Diode, 1 Phase, 40A, 100V V(RRM), Silicon, METAL, MP-50W, 4 PIN

Overview of MP401W by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MP401W by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP401W by Micro Commercial Components

MP401W
Micro Commercial Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Package Description
S-MUFM-W4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
100 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
S-MUFM-W4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
400 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Output Current-Max
40 A
Package Body Material
METAL
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
UPPER
Want to compare parts?
  1. MP401W
    Micro Commercial Components
    Bridge Rectifier Diode, 1 Phase, 40A, 100V V(RRM), Silicon, METAL, MP-50W, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP401W by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP401W by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MP401W would you like to use for your alert(s)?
  • Please alert me when MP401W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP401W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP401W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP401W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP401W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP401W by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: