Part Details for MP3510 by LRC Leshan Radio Co Ltd
Overview of MP3510 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP3510
MP3510 CAD Models
MP3510 Part Data Attributes
|
MP3510
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MP3510
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 35A, 1000V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for MP3510
This table gives cross-reference parts and alternative options found for MP3510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35, 4 PIN | Rectron Semiconductor | MP3510 vs MP3510 |
GBPC3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | MP3510 vs GBPC3510 |
BR3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35, 4 PIN | Rectron Semiconductor | MP3510 vs BR3510 |
GBPC3510-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | MP3510 vs GBPC3510-E4/51 |
MP3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM) | Jinan Gude Electronic Device Co Ltd | MP3510 vs MP3510 |
MB3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB, 4 PIN | Diodes Incorporated | MP3510 vs MB3510 |
MB35-10 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon | Lite-On Semiconductor Corporation | MP3510 vs MB35-10 |
MB3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, METAL, MP-35, 4 PIN | Micro Commercial Components | MP3510 vs MB3510 |
MB3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon | Semitronics Corp | MP3510 vs MB3510 |
MP3510-BP | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | MP3510 vs MP3510-BP |