Part Details for MP3505 by Rectron Semiconductor
Overview of MP3505 by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MP3505
|
Mouser Electronics | Bridge Rectifiers 35A 50V RoHS: Compliant | 177 |
|
$1.6600 / $3.1000 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 50V 35A 4-Pin MP-35 RoHS: Compliant |
150 In Stock |
|
$1.1100 / $2.1200 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 50V 35A 4-Pin MP-35 RoHS: Compliant |
150 In Stock |
|
$1.1100 / $2.1200 | Buy Now |
Part Details for MP3505
MP3505 CAD Models
MP3505 Part Data Attributes:
|
MP3505
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP3505
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MP3505
This table gives cross-reference parts and alternative options found for MP3505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC35-005 | BRIDGE RECTIFIER DIODE | Surge Components Inc | MP3505 vs GBPC35-005 |
MP3505W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Microsemi Corporation | MP3505 vs MP3505W |
GBPC3500 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | MP3505 vs GBPC3500 |
DB3500 | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 50V V(RRM), Silicon | Diotec Electronics Corp | MP3505 vs DB3500 |
GBPC35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | General Instrument Corp | MP3505 vs GBPC35005W |
GBPC35005W | Bridge Rectifier Diode | HY Electronic Corp | MP3505 vs GBPC35005W |
GBPC35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | MP3505 vs GBPC35005W |
GBPC35005M | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | MP3505 vs GBPC35005M |
GBPC35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | Taiwan Semiconductor | MP3505 vs GBPC35005W |
B1203-5-1 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon | Edal Industries Inc | MP3505 vs B1203-5-1 |