Part Details for MP35005 by Lite-On Semiconductor Corporation
Overview of MP35005 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP35005
MP35005 CAD Models
MP35005 Part Data Attributes
|
MP35005
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MP35005
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MP35005
This table gives cross-reference parts and alternative options found for MP35005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP35005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | MP35005 vs GBPC35005W |
DB3500W | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 50V V(RRM), Silicon | Diotec Electronics Corp | MP35005 vs DB3500W |
GBPC35005-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | Vishay Intertechnologies | MP35005 vs GBPC35005-E4/51 |
GBPC35-005-M | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | MP35005 vs GBPC35-005-M |
GBPC3500W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | MP35005 vs GBPC3500W |
MB3505 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon | Edal Industries Inc | MP35005 vs MB3505 |
BR3505W | Bridge Rectifier Diode, 35A, 50V V(RRM) | Kuwait Semiconductor Co Ltd | MP35005 vs BR3505W |
BR3505 | Bridge Rectifier Diode, 35A, 50V V(RRM) | Kuwait Semiconductor Co Ltd | MP35005 vs BR3505 |
MB3505 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, MB-35, 4 PIN | Uniohm Corp | MP35005 vs MB3505 |
GBPC35005 | 35 A Bridge Rectifer, 50-BLKBG | onsemi | MP35005 vs GBPC35005 |