Part Details for MP3500 by Carlo Gavazzi Holding AG
Overview of MP3500 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2044-ND
|
DigiKey | 3PH CURRENT TXFORM 500AAC Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$288.3620 / $324.0000 | Buy Now |
DISTI #
225-MP3500
|
Mouser Electronics | Current Transformers 3PH CURRENT TXFORM 500AAC RoHS: Compliant | 0 |
|
$273.9400 / $307.8000 | Order Now |
DISTI #
70628977
|
RS | Current Transformer, Primary 3200, Secondary 5, 40 - 1000 Hz, MP Series | Carlo Gavazzi Inc. MP3500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$298.0800 / $324.0000 | Buy Now |
|
Onlinecomponents.com | CURRENT TRANSFORMER RoHS: Compliant | 0 |
|
$259.2000 / $287.2000 | Buy Now |
DISTI #
MP3500
|
TME | Current transformer, MP, I AC: 50÷500A, 150x114x23mm, -20÷40°C Min Qty: 1 | 0 |
|
$156.4600 / $180.5300 | RFQ |