MP320B-INS
CTS Corporation
Description: Quartz Crystal,

Overview of MP320B-INS by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TB67H481FNG Toshiba Electronic Devices & Storage Corporation Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type
GT30J110SRA Toshiba Electronic Devices & Storage Corporation IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N)
TB67H481FTG Toshiba Electronic Devices & Storage Corporation Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32

CAD Models for MP320B-INS by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP320B-INS by CTS Corporation

MP320B-INS
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Want to compare parts?
  1. MP320B-INS
    CTS Corporation
    Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP320B-INS by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP320B-INS by CTS Corporation

Select Manufacturer
Which Manufacturer of MP320B-INS would you like to use for your alert(s)?
  • Please alert me when MP320B-INS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP320B-INS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP320B-INS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP320B-INS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP320B-INS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP320B-INS by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: