Part Details for MP3-Y22200/250/20 by Wima
Overview of MP3-Y22200/250/20 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
548G-05T | Renesas Electronics Corporation | MP3 Audio Clock | |
548G-05 | Renesas Electronics Corporation | MP3 Audio Clock | |
ISL54210EVAL1Z | Renesas Electronics Corporation | MP3/USB 2.0 High-Speed Switch Evaluation Board |
Price & Stock for MP3-Y22200/250/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PAPER CAPACITOR, PAPER, 20% +TOL, 20% -TOL, 0.0022UF, THROUGH HOLE MOUNT | 854 |
|
$0.6196 / $1.5490 | Buy Now |
Part Details for MP3-Y22200/250/20
MP3-Y22200/250/20 CAD Models
MP3-Y22200/250/20 Part Data Attributes
|
MP3-Y22200/250/20
Wima
Buy Now
Datasheet
|
Compare Parts:
MP3-Y22200/250/20
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MP3-Y22200/250/20
This table gives cross-reference parts and alternative options found for MP3-Y22200/250/20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3-Y22200/250/20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3-Y2PCM102200/20/250VACREEL16.5/500 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MP3-Y22200/250/20 vs MP3-Y2PCM102200/20/250VACREEL16.5/500 |
MP3-Y12200/250/20LL35MM | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MP3-Y22200/250/20 vs MP3-Y12200/250/20LL35MM |
MP3-X2PCM100.0022/20/250VACREEL16.5/360 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MP3-Y22200/250/20 vs MP3-X2PCM100.0022/20/250VACREEL16.5/360 |
MP3-Y22200/250/20LL40MM | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MP3-Y22200/250/20 vs MP3-Y22200/250/20LL40MM |
MPRY0W1220FC00MDSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MP3-Y22200/250/20 vs MPRY0W1220FC00MDSD |
MPX20W1220FA00MJSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MP3-Y22200/250/20 vs MPX20W1220FA00MJSD |
MPX20W1220FA00MFSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MP3-Y22200/250/20 vs MPX20W1220FA00MFSD |
MP3-X2PCM102200/20/250REEL18.5 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MP3-Y22200/250/20 vs MP3-X2PCM102200/20/250REEL18.5 |
MP3-X2PCM102200/20/250REEL16.5 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MP3-Y22200/250/20 vs MP3-X2PCM102200/20/250REEL16.5 |
MP3-Y2PCM102200/20/250VACREEL18/360 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MP3-Y22200/250/20 vs MP3-Y2PCM102200/20/250VACREEL18/360 |