MP3-X2PCM100.0015/20/275VACREEL16.5/360
Wima
Description: Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED

Overview of MP3-X2PCM100.0015/20/275VACREEL16.5/360 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
CO-059BNCX200-015 Amphenol Cables on Demand Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft
CS-DSDHD26MF0-015 Amphenol Cables on Demand Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft
CO-058BNCX200-015 Amphenol Cables on Demand Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft

CAD Models for MP3-X2PCM100.0015/20/275VACREEL16.5/360 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP3-X2PCM100.0015/20/275VACREEL16.5/360 by Wima

MP3-X2PCM100.0015/20/275VACREEL16.5/360
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.10
Capacitance
0.0015 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
275 V
Reference Standard
IEC60384-14/2
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. MP3-X2PCM100.0015/20/275VACREEL16.5/360
    Wima
    Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MP3-X2PCM100.0015/20/275VACREEL16.5/360

This table gives cross-reference parts and alternative options found for MP3-X2PCM100.0015/20/275VACREEL16.5/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3-X2PCM100.0015/20/275VACREEL16.5/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPX21W1150FA00MDSD Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MP3-X2PCM100.0015/20/275VACREEL16.5/360 vs MPX21W1150FA00MDSD
PME285MA4150MR30 CAPACITOR, METALLIZED PAPER, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET MP3-X2PCM100.0015/20/275VACREEL16.5/360 vs PME285MA4150MR30
MPX21W1150FA00MISD Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MP3-X2PCM100.0015/20/275VACREEL16.5/360 vs MPX21W1150FA00MISD
PME285MA4150MT1 CAPACITOR, METALLIZED PAPER, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET MP3-X2PCM100.0015/20/275VACREEL16.5/360 vs PME285MA4150MT1
MP3-X2PCM101500/20/275REEL16.5 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED Wima MP3-X2PCM100.0015/20/275VACREEL16.5/360 vs MP3-X2PCM101500/20/275REEL16.5
MPX21W1150FA00MFSD Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MP3-X2PCM100.0015/20/275VACREEL16.5/360 vs MPX21W1150FA00MFSD
MP3-X2PCM101500/20/275REEL18.5 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED Wima MP3-X2PCM100.0015/20/275VACREEL16.5/360 vs MP3-X2PCM101500/20/275REEL18.5
MPX21W1150FA00MBSD Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MP3-X2PCM100.0015/20/275VACREEL16.5/360 vs MPX21W1150FA00MBSD
PME285MA4150MR06 CAPACITOR, METALLIZED PAPER, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET MP3-X2PCM100.0015/20/275VACREEL16.5/360 vs PME285MA4150MR06
MP3-X2PCM101500/20/275VACREEL18.5/360 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MP3-X2PCM100.0015/20/275VACREEL16.5/360 vs MP3-X2PCM101500/20/275VACREEL18.5/360

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP3-X2PCM100.0015/20/275VACREEL16.5/360 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP3-X2PCM100.0015/20/275V... by Wima

Select Manufacturer
Which Manufacturer of MP3-X2PCM100.0015/20/275V... would you like to use for your alert(s)?
  • Please alert me when MP3-X2PCM100.0015/20/275V... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP3-X2PCM100.0015/20/275V... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP3-X2PCM100.0015/20/275V... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP3-X2PCM100.0015/20/275V... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP3-X2PCM100.0015/20/275V....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP3-X2PCM100.0015/20/275VACREEL16.5/360 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: