Part Details for MP3-X2PCM100.0015/20/250VACREEL16.5/360 by Wima
Overview of MP3-X2PCM100.0015/20/250VACREEL16.5/360 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Part Details for MP3-X2PCM100.0015/20/250VACREEL16.5/360
MP3-X2PCM100.0015/20/250VACREEL16.5/360 CAD Models
MP3-X2PCM100.0015/20/250VACREEL16.5/360 Part Data Attributes
|
MP3-X2PCM100.0015/20/250VACREEL16.5/360
Wima
Buy Now
Datasheet
|
Compare Parts:
MP3-X2PCM100.0015/20/250VACREEL16.5/360
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.0015 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | IEC60384-14/2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MP3-X2PCM100.0015/20/250VACREEL16.5/360
This table gives cross-reference parts and alternative options found for MP3-X2PCM100.0015/20/250VACREEL16.5/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3-X2PCM100.0015/20/250VACREEL16.5/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3-X2PCM101500/20/250VACREEL18.5/360 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MP3-X2PCM100.0015/20/250VACREEL16.5/360 vs MP3-X2PCM101500/20/250VACREEL18.5/360 |
MP3-Y2PCM101500/20/250VAC | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MP3-X2PCM100.0015/20/250VACREEL16.5/360 vs MP3-Y2PCM101500/20/250VAC |
MP3-Y21500/250/20LL35MM | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | MP3-X2PCM100.0015/20/250VACREEL16.5/360 vs MP3-Y21500/250/20LL35MM |
MPX20W1150FA00MJSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MP3-X2PCM100.0015/20/250VACREEL16.5/360 vs MPX20W1150FA00MJSD |
MPX20W1150FA00MHSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MP3-X2PCM100.0015/20/250VACREEL16.5/360 vs MPX20W1150FA00MHSD |
MP3-Y2PCM151500/20/250VACREEL18/360 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | MP3-X2PCM100.0015/20/250VACREEL16.5/360 vs MP3-Y2PCM151500/20/250VACREEL18/360 |
MP3-Y2PCM101500/20/250VACREEL16.5/360 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MP3-X2PCM100.0015/20/250VACREEL16.5/360 vs MP3-Y2PCM101500/20/250VACREEL16.5/360 |
MPX20W1150FA00MFSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MP3-X2PCM100.0015/20/250VACREEL16.5/360 vs MPX20W1150FA00MFSD |
MP3-X2PCM101500/20/250AMMO16.5 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | MP3-X2PCM100.0015/20/250VACREEL16.5/360 vs MP3-X2PCM101500/20/250AMMO16.5 |
MP3R-Y2PCM151500/20/250VAC | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MP3-X2PCM100.0015/20/250VACREEL16.5/360 vs MP3R-Y2PCM151500/20/250VAC |