-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, 3.6, QFN-19
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2759GQ-0000-ZCT-ND
|
DigiKey | 36V, 3A SWITCHING CHARGER WITH I Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4557 / $4.2100 | Buy Now |
DISTI #
MP2759GQ-0000-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 6 Cell 3A 3.6V/4V/4.1V/4.15V/4.2V/4.35V/4.4V 19-Pin QFN T/R - Tape and Reel (Alt: MP2759GQ-0000-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 5000 |
|
$1.2077 | Buy Now |
DISTI #
946-MP2759GQ-0000-Z
|
Mouser Electronics | Battery Management 36V, 3A Switching Charger with Integrated MOSFETs and Power Path Management for 1-6 Cell Batteries RoHS: Compliant | 0 |
|
$1.4600 / $2.9700 | Order Now |
|
Future Electronics | 36V 3A Switching Charger with Integrated MOSFETs and Power Path Management for 1 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Future Electronics | 36V 3A Switching Charger with Integrated MOSFETs and Power Path Management for 1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.4400 / $1.7200 | Buy Now |
DISTI #
MP2759GQ-0000-Z
|
Avnet Silica | Battery Charger Li-Ion/Li-Pol 6 Cell 3A 3.6V/4V/4.1V/4.15V/4.2V/4.35V/4.4V 19-Pin QFN T/R (Alt: MP2759GQ-0000-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2759GQ-0000-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2759GQ-0000-Z
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, 3.6, QFN-19
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-19 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N19 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC19(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3000 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.6V | |
Width | 3 mm |