Datasheets
MP254 by:

Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, MP-50W, 4 PIN

Part Details for MP254 by Micro Commercial Components

Overview of MP254 by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for MP254

MP254 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MP254 Part Data Attributes

MP254 Micro Commercial Components
Buy Now Datasheet
Compare Parts:
MP254 Micro Commercial Components Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, MP-50W, 4 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description S-PUFM-W4
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 400 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 5 µA
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position UPPER

Alternate Parts for MP254

This table gives cross-reference parts and alternative options found for MP254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GBPC2504-E4/51 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, Vishay Intertechnologies MP254 vs GBPC2504-E4/51
MP2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation MP254 vs MP2504
MP254 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN Rectron Semiconductor MP254 vs MP254
GBPC2504-BP Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN Micro Commercial Components MP254 vs GBPC2504-BP
Part Number Description Manufacturer Compare
GBPC2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, General Instrument Corp MP254 vs GBPC2504
KBPC2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, METAL, KBPC, 4 PIN Diodes Incorporated MP254 vs KBPC2504
GBPC2504-E4 DIODE 25 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors MP254 vs GBPC2504-E4
KBPC25-04 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 Sensitron Semiconductors MP254 vs KBPC25-04
KBPC2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, CASE R-13, 4 PIN Micro Electronics Ltd MP254 vs KBPC2504
KBPC2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, KBPC25, 4 PIN Fuji Electric Co Ltd MP254 vs KBPC2504
KBPC2504G Bridge Rectifier Diode, 25A, 400V V(RRM), PLASTIC, KBPC-G, 4 PIN Diodes Incorporated MP254 vs KBPC2504G
GBPC2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GBPC, 4 PIN Fairchild Semiconductor Corporation MP254 vs GBPC2504
CBR25-040LEADFREE Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon Central Semiconductor Corp MP254 vs CBR25-040LEADFREE
MB25-4 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon Lite-On Semiconductor Corporation MP254 vs MB25-4

MP254 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP254 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP254 by Micro Commercial Components

  • Please alert me when MP254 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MP254 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP254 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MP254 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP254.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP254 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: