Part Details for MP250-2ESM by CTS Corporation
Overview of MP250-2ESM by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP250-2ESM
MP250-2ESM CAD Models
MP250-2ESM Part Data Attributes
|
MP250-2ESM
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP250-2ESM
CTS Corporation
Series - Fundamental Quartz Crystal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |