Part Details for MP2491CGQB-Z by Monolithic Power Systems
Results Overview of MP2491CGQB-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2491CGQB-Z Information
MP2491CGQB-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2491CGQB-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3026
|
Newark | Dc/Dc Conv, Sync Buck, 490Khz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6590 |
|
$2.0800 / $3.9000 | Buy Now |
DISTI #
1589-MP2491CGQB-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 13QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4411 In Stock |
|
$1.3125 / $4.0200 | Buy Now |
DISTI #
MP2491CGQB-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, 4V-32V in, 500mV to 30V out, 6A, 490kHz, QFN-13 - Tape a... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3125 / $1.4000 | Buy Now |
DISTI #
946-MP2491CGQB-Z
|
Mouser Electronics | Switching Voltage Regulators 6A, 32V Step-Down Co nverter With Progra RoHS: Compliant | 5385 |
|
$1.3100 / $3.7900 | Buy Now |
|
Future Electronics | MP2491C is a fully integrated, high-voltage,step-down converter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$1.3200 | Buy Now |
DISTI #
MP2491CGQB-Z
|
Avnet Silica | DC-DC Switching Synchronous Buck Regulator, 4V-32V in, 500mV to 30V out, 6A, 490kHz, QFN-13 (Alt: MP... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2491CGQB-Z
MP2491CGQB-Z CAD Models
MP2491CGQB-Z Part Data Attributes
|
MP2491CGQB-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2491CGQB-Z
Monolithic Power Systems
Switching Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-07-25 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO HAS PFM CONTROL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XQCC-N13 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.268 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC13,.1X.12(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 490 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
Alternate Parts for MP2491CGQB-Z
This table gives cross-reference parts and alternative options found for MP2491CGQB-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2491CGQB-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3609EWKG#PBF | Linear Technology | Check for Price | LTC3609 - 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | MP2491CGQB-Z vs LTC3609EWKG#PBF |
LTC3609IWKG#TRPBF | Linear Technology | Check for Price | LTC3609 - 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | MP2491CGQB-Z vs LTC3609IWKG#TRPBF |
MP2491CGQB | Monolithic Power Systems | Check for Price | SWITCHING REGULATOR, | MP2491CGQB-Z vs MP2491CGQB |
LTC3609EWKG#TRPBF | Analog Devices Inc | Check for Price | 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter | MP2491CGQB-Z vs LTC3609EWKG#TRPBF |
LTC3609IWKG#PBF | Linear Technology | Check for Price | LTC3609 - 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | MP2491CGQB-Z vs LTC3609IWKG#PBF |
LTC3609EWKG#TRPBF | Linear Technology | Check for Price | LTC3609 - 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | MP2491CGQB-Z vs LTC3609EWKG#TRPBF |
LTC3609IWKG#TRPBF | Analog Devices Inc | Check for Price | 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter | MP2491CGQB-Z vs LTC3609IWKG#TRPBF |
LTC3609EWKG#PBF | Analog Devices Inc | $12.5204 | 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter | MP2491CGQB-Z vs LTC3609EWKG#PBF |