-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3025
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:5V, Input Voltage Max:36V, Max Output Current:600Ma, Ic Case/Package:Tsot-23Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2457GJ-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8758 |
|
$1.7700 / $3.1000 | Buy Now |
DISTI #
1589-MP2457GJ-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4216 In Stock |
|
$1.2750 / $3.9500 | Buy Now |
DISTI #
MP2457GJ-Z
|
Avnet Americas | Conv DC to DC Single Step Down 5V to 36V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2457GJ-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 |
|
$1.1347 | Buy Now |
DISTI #
946-MP2457GJ-Z
|
Mouser Electronics | Switching Voltage Regulators 36V, 0.6A, 2MHz, Synchronous,Step-Down Converter | 2729 |
|
$1.2700 / $2.7200 | Buy Now |
|
Future Electronics | Switching Voltage Regulators 600mA/36V, 2MHz Non-sync Buck in TSOT23-6 package RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Future Electronics | Switching Voltage Regulators 600mA/36V, 2MHz Non-sync Buck in TSOT23-6 package RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.4100 / $1.6900 | Buy Now |
DISTI #
MP2457GJ-Z
|
Avnet Silica | Conv DC to DC Single Step Down 5V to 36V 6-Pin TSOT-23 T/R (Alt: MP2457GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2457GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2457GJ-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-12-03 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 34.2 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MP2457GJ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2457GJ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8029EY#PBF | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | MP2457GJ-Z vs LTM8029EY#PBF |
MP2451DT-LF-Z | Switching Regulator, Current-mode, 0.85A, 2400kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, MO-193AB, SOT23, 6 PIN | Monolithic Power Systems | MP2457GJ-Z vs MP2451DT-LF-Z |
MAX20075DATCC/VY+ | 36V, 600mA/1.2A Mini Buck Converter with 3.5µA IQ, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MP2457GJ-Z vs MAX20075DATCC/VY+ |
TPS560430YQDBVTQ1 | Automotive qualified SIMPLE SWITCHER® 4-V to 36-V, 600-mA synchronous step-down converter 6-SOT-23 -40 to 125 | Texas Instruments | MP2457GJ-Z vs TPS560430YQDBVTQ1 |
LMR14006XDDCR | SIMPLE SWITCHER® 4-V to 40-V, 600-mA step-down converter with Low Iq 6-SOT-23-THIN -40 to 125 | Texas Instruments | MP2457GJ-Z vs LMR14006XDDCR |
XTPS560430XFDBVR | SIMPLE SWITCHER® 36-V, 600-mA Buck Regulator With High-Efficiency Sleep Mode 6-SOT-23 | Texas Instruments | MP2457GJ-Z vs XTPS560430XFDBVR |
V62/14617-01XE | TPS54060-EP- 0.5-A, 60V Step Down DC/DC Converter with Eco-Mode 10-HVSSOP -55 to 125 | Texas Instruments | MP2457GJ-Z vs V62/14617-01XE |
LV2862XLVDDCR | 4.5-V to 60-V, 600-mA buck converter in ultra-small SOT23 package 6-SOT-23-THIN -40 to 125 | Texas Instruments | MP2457GJ-Z vs LV2862XLVDDCR |
MAX20075DATCC/VY+T | 36V, 600mA/1.2A Mini Buck Converter with 3.5µA IQ, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MP2457GJ-Z vs MAX20075DATCC/VY+T |
MP2451DT | Switching Regulator, Current-mode, 0.85A, 2400kHz Switching Freq-Max, PDSO6, MO-193AB, SOT23, 6 PIN | Monolithic Power Systems | MP2457GJ-Z vs MP2451DT |