Part Details for MP240D4 by Sensata Circuit Breakers
Overview of MP240D4 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MP240D4
MP240D4 CAD Models
MP240D4 Part Data Attributes
|
MP240D4
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
MP240D4
Sensata Circuit Breakers
Transistor Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 4 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 31 mm | |
Overall Length | 43 mm | |
Terminal Finish | TIN OVER NICKEL |
Alternate Parts for MP240D4
This table gives cross-reference parts and alternative options found for MP240D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP240D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2W202F | Trigger Output SSR, | Sensata Circuit Breakers | MP240D4 vs D2W202F |
D2W203LF | Trigger Output SSR, | KYOCERA Corporation | MP240D4 vs D2W203LF |
MP120D3 | Transistor Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | MP240D4 vs MP120D3 |
D2W203F | Trigger Output SSR, | Sensata Circuit Breakers | MP240D4 vs D2W203F |
MP240D3-MS11 | Trigger Output SSR, 1-Channel, 2500V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | MP240D4 vs MP240D3-MS11 |
SG-24A03L | Trigger Output SSR, 1-Channel, 2500V Isolation, 40 X 9 MM, 20 MM HEIGHT, SIP-4 | FUJITSU Component Ltd | MP240D4 vs SG-24A03L |
MP240D3 | Transistor Output SSR, 1-Channel, 4000V Isolation, SIP-4 | Crydom Inc | MP240D4 vs MP240D3 |