Part Details for MP2344GJ by Monolithic Power Systems
Overview of MP2344GJ by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP2344GJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 26V, 2A, 600kHz, Low EMI, High-Efficiency, Synchronous, Step-down Converter Min Qty: 1 | 0 |
|
$1.2300 / $1.5300 | Buy Now |
Part Details for MP2344GJ
MP2344GJ CAD Models
MP2344GJ Part Data Attributes
|
MP2344GJ
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2344GJ
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-03 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 24.18 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for MP2344GJ
This table gives cross-reference parts and alternative options found for MP2344GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2344GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2344GJ-Z | Switching Regulator, | Monolithic Power Systems | MP2344GJ vs MP2344GJ-Z |
TPS54228DDA | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 85 | Texas Instruments | MP2344GJ vs TPS54228DDA |
TPS54229EDDAR | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-Mode 8-SO PowerPAD -40 to 85 | Texas Instruments | MP2344GJ vs TPS54229EDDAR |
TPS54228DRCR | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 10-VSON -40 to 85 | Texas Instruments | MP2344GJ vs TPS54228DRCR |
TPS54229EDDA | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-Mode 8-SO PowerPAD -40 to 85 | Texas Instruments | MP2344GJ vs TPS54229EDDA |
TPS54228D | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 8-SOIC -40 to 85 | Texas Instruments | MP2344GJ vs TPS54228D |
TPS54229DDA | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | MP2344GJ vs TPS54229DDA |
TPS54227DDAR | 4.5 V to 18 V input, 2 A synchronous step-down converter in HSOP and VSON package 8-SO PowerPAD -40 to 85 | Texas Instruments | MP2344GJ vs TPS54227DDAR |
TPS54225PWP | 4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85 | Texas Instruments | MP2344GJ vs TPS54225PWP |
SC4518HSETRT | Switching Regulator, Current-mode, 3A, 700kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOP-8 | Semtech Corporation | MP2344GJ vs SC4518HSETRT |