-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 3A, 380kHz Switching Freq-Max, PDSO8, LEAD FREE, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1576-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$1.7875 / $5.0900 | Buy Now |
DISTI #
MP2307DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 23V 8-Pin SOIC T/R - Tape and Reel (Alt: MP2307DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5558 | Buy Now |
DISTI #
946-MP2307DNLFZ
|
Mouser Electronics | Switching Voltage Regulators 3A/23VSynchRectified Step-down Converter RoHS: Compliant | 1162 |
|
$1.9200 / $3.8300 | Buy Now |
|
Future Electronics | MP2307 Series 23 V 3 A 380 KHz Synchronous Rectified Step-Down Converter-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 3 A SWITCHING REGULATOR, 380 kHz SWITCHING FREQ-MAX, PDSO8 | 2000 |
|
$1.9050 / $3.8100 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 380 kHz SWITCHING FREQ-MAX, PDSO8 | 204 |
|
$3.3744 / $5.4720 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 380 kHz SWITCHING FREQ-MAX, PDSO8 | 68 |
|
$2.7730 / $4.1595 | Buy Now |
DISTI #
MP2307DN-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.75V to 23V 8-Pin SOIC T/R (Alt: MP2307DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4650 |
|
$0.5200 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2307DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2307DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 3A, 380kHz Switching Freq-Max, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for MP2307DN-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2307DN-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2307DN-LF | Switching Regulator, Current-mode, 3A, 380kHz Switching Freq-Max, PDSO8, LEAD FREE, SOIC-8 | Monolithic Power Systems | MP2307DN-LF-Z vs MP2307DN-LF |