Part Details for MP201901 by The Cherry Corporation
Overview of MP201901 by The Cherry Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP201901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_15993781
|
Arrow Electronics | Proximity Sensor Magnetic NO 2.286cm 175VDC 175VAC 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1812 | Americas - 25 |
|
$2.7280 | Buy Now |
|
Future Electronics | MP2 Series 200 V 0.5 A 10 W SPST-NO Reed Based Magnetic Position Sensor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$2.9700 / $3.2400 | Buy Now |
DISTI #
84383710
|
Verical | Magnetic Proximity Sensors (Reed) Min Qty: 25 Package Multiple: 25 Date Code: 2132 | Americas - 1775 |
|
$3.1647 / $3.9412 | Buy Now |
DISTI #
77311716
|
Verical | Proximity Sensor Magnetic NO 2.286cm 175VDC 175VAC 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$3.7529 | Buy Now |
DISTI #
28956156
|
Verical | Proximity Sensor Magnetic NO 2.286cm 175VDC 175VAC 2-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1812 | Americas - 25 |
|
$2.7280 | Buy Now |
|
Quest Components | PROXIMITY SENSOR-HALL EFFECT, 6.35-17.8mm, RECTANGULAR, PANEL MOUNT | 12 |
|
$2.3700 / $4.7400 | Buy Now |
Part Details for MP201901
MP201901 CAD Models
MP201901 Part Data Attributes
|
MP201901
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
MP201901
The Cherry Corporation
Hall Effect Sensor, 6.35mm Min, 17.8mm Max, Rectangular, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 6.35 mm | |
Body Height | 28.58 mm | |
Body Length or Diameter | 14.27 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 17.8 mm | |
Measurement Range-Min (mm) | 6.35 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 600 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 175 V | |
Surface Mount | NO |