There are no models available for this part yet.
Overview of MP20041DGT-MG-LF-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP20041DGT-MG-LF-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP20041DGT-MG-LF-Z-ND
|
DigiKey | IC REG LINEAR 1.8V/2.8V 8TQFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8141 / $0.8533 | Buy Now | |
DISTI #
MP20041DGT-MG-LF-Z
|
Avnet Americas | LDO Regulator Pos 2.8V/1.8V 0.3A 8-Pin TQFN T/R - Tape and Reel (Alt: MP20041DGT-MG-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9425 / $1.1375 | Buy Now | |
DISTI #
946-MP20041DGTMGLFZ
|
Mouser Electronics | LDO Voltage Regulators Dual 300mA Linear Reg 2.8V/1.8V output RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | MP20041 Series 300 mA 2.8 / 1.8 V Dual Output SMT Linear Regulator - TQFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now | ||
DISTI #
MP20041DGT-MG-LF-Z
|
Avnet Silica | LDO Regulator Pos 2.8V/1.8V 0.3A 8-Pin TQFN T/R (Alt: MP20041DGT-MG-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MP20041DGT-MG-LF-Z by Monolithic Power Systems
Part Data Attributes for MP20041DGT-MG-LF-Z by Monolithic Power Systems
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Part Package Code
|
SON
|
Package Description
|
HVSON,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
20 Weeks
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Current2-Max
|
0.3 A
|
Output Voltage1-Max
|
2.828 V
|
Output Voltage1-Min
|
2.772 V
|
Output Voltage1-Nom
|
2.8 V
|
Output Voltage2-Max
|
1.818 V
|
Output Voltage2-Min
|
1.782 V
|
Output Voltage2-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.85 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
1%
|
Width
|
2 mm
|
Related Parts for MP20041DGT-MG-LF-Z
-
MP20042DG-SJ-LF-ZLinear Regulator ICs
-
MP2117DN-LF-ZSwitching Regulator or Controllers
-
RN5T566APower Management Circuits
-
MMA8125EGR2Other Analog ICs
-
ADS8365IPAGRAnalog to Digital Converters
-
MM74HCT04MTCGates
-
MP5KE51CAE3Transient Suppressors
-
MMBZ5264BLT1GZener Diodes
-
BR300Power Supply Modules