-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, BIPolar, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229VCED-2, QFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1545-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4629 In Stock |
|
$1.0500 / $1.7600 | Buy Now |
DISTI #
MP2002DD-LF-Z
|
Avnet Americas | LDO Regulator Pos 0.5V to 5V 0.5A 8-Pin QFN EP T/R - Tape and Reel (Alt: MP2002DD-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4700 | Buy Now |
DISTI #
946-MP2002DDLFZ
|
Mouser Electronics | LDO Voltage Regulators Ultra Low In 500mA LDO w/Power Good RoHS: Compliant | 5933 |
|
$1.0400 / $1.7600 | Buy Now |
|
Future Electronics | MP2002 Series 6.5 V 500 mA SMT Low Input Voltage Linear Regulator - QFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 6059 |
|
RFQ | |
DISTI #
MP2002DD-LF-Z
|
Avnet Silica | LDO Regulator Pos 0.5V to 5V 0.5A 8-Pin QFN EP T/R (Alt: MP2002DD-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG LDO ADJ 0.5A | 110011 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2002DD-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2002DD-LF-Z
Monolithic Power Systems
Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, BIPolar, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229VCED-2, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.29 V | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HTSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MP2002DD-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2002DD-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2002DD-LF | Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229VCED-2, QFN-8 | Monolithic Power Systems | MP2002DD-LF-Z vs MP2002DD-LF |
MP2002DD | Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, PDSO8, 2 X 3 MM, MO-229VCED-2, QFN-8 | Monolithic Power Systems | MP2002DD-LF-Z vs MP2002DD |