MP2-P300-51M1-KR
3M Interconnect
Description: Board Connector, 300 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of MP2-P300-51M1-KR by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HP3-0084LD Coilcraft Inc General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HP3-0055LB Coilcraft Inc General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HP3-0055LD Coilcraft Inc General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Price & Stock for MP2-P300-51M1-KR by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 517-MP2-P300-51M1-KR
Mouser Electronics DIN 41612 Connectors METPAK 2-FB INVR HDR 300PIN 5RW SLDR TAIL 0
  • 480 $31.3200
$31.3200 Order Now

CAD Models for MP2-P300-51M1-KR by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP2-P300-51M1-KR by 3M Interconnect

MP2-P300-51M1-KR
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
3M
Additional Feature
3M, METPAK
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
300
UL Flammability Code
94V-0
Want to compare parts?
  1. MP2-P300-51M1-KR
    3M Interconnect
    Board Connector, 300 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for MP2-P300-51M1-KR

This table gives cross-reference parts and alternative options found for MP2-P300-51M1-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-P300-51M1-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MP2-P300-51M1-KR 300 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics MP2-P300-51M1-KR vs MP2-P300-51M1-KR
Part Number Description Manufacturer Compare
MP2-P300-51M1-TR30 300 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics MP2-P300-51M1-KR vs MP2-P300-51M1-TR30
MP2-P300-51M1-FJ Board Connector, 300 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT 3M Interconnect MP2-P300-51M1-KR vs MP2-P300-51M1-FJ
MP2-P300-51M1-KR 300 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics MP2-P300-51M1-KR vs MP2-P300-51M1-KR
MP2-P300-51M1-FJ 300 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics MP2-P300-51M1-KR vs MP2-P300-51M1-FJ
MP2-P300-51M1-TR40B 300 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics MP2-P300-51M1-KR vs MP2-P300-51M1-TR40B
MP2-P300-51M1-LR Board Connector, 300 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT 3M Interconnect MP2-P300-51M1-KR vs MP2-P300-51M1-LR
MP2-P300-51M1-TG Board Connector, 300 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, 3M Interconnect MP2-P300-51M1-KR vs MP2-P300-51M1-TG
MP2-P300-51M1-TG30 300 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics MP2-P300-51M1-KR vs MP2-P300-51M1-TG30
MP2-P300-51M1-TG 300 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics MP2-P300-51M1-KR vs MP2-P300-51M1-TG
MP2-P300-51M1-LR 300 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics MP2-P300-51M1-KR vs MP2-P300-51M1-LR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP2-P300-51M1-KR by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP2-P300-51M1-KR by 3M Interconnect

Select Manufacturer
Which Manufacturer of MP2-P300-51M1-KR would you like to use for your alert(s)?
  • Please alert me when MP2-P300-51M1-KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP2-P300-51M1-KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP2-P300-51M1-KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP2-P300-51M1-KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP2-P300-51M1-KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP2-P300-51M1-KR by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: