Part Details for MP2-P240-5CM1-TR40B by 3M Interconnect
Overview of MP2-P240-5CM1-TR40B by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1585CM-1.5#TRPBF | Analog Devices | Fixed 1.5V, 4.6A & 5A L Drop, | |
LT1585CM-1.5#PBF | Analog Devices | Fixed 1.5V, 4.6A & 5A L Drop, | |
BCR5CM-12LB-A8#BB0 | Renesas Electronics Corporation | 600V - 5A - Triac Medium Power Use, TO-220AB, /Tube |
Part Details for MP2-P240-5CM1-TR40B
MP2-P240-5CM1-TR40B CAD Models
MP2-P240-5CM1-TR40B Part Data Attributes
|
MP2-P240-5CM1-TR40B
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-P240-5CM1-TR40B
3M Interconnect
Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | METPAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (5) OVER NICKEL (50)/PALLADIUM NICKEL (40) OVER NICKEL (50)/PALLADIUM (4) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-P240-5CM1-TR40B
This table gives cross-reference parts and alternative options found for MP2-P240-5CM1-TR40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-P240-5CM1-TR40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-P240-5CM1-PD | 240 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | MP2-P240-5CM1-TR40B vs MP2-P240-5CM1-PD |
MP2-P240-5CM1-TR40B | 240 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | MP2-P240-5CM1-TR40B vs MP2-P240-5CM1-TR40B |