Part Details for MP2-H180-5CP1-S-TR30 by 3M Electronics
Overview of MP2-H180-5CP1-S-TR30 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP2-H180-5CP1-S-TR30
MP2-H180-5CP1-S-TR30 CAD Models
MP2-H180-5CP1-S-TR30 Part Data Attributes
|
MP2-H180-5CP1-S-TR30
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
MP2-H180-5CP1-S-TR30
3M Electronics
180 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | 3M; METPAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-H180-5CP1-S-TR30
This table gives cross-reference parts and alternative options found for MP2-H180-5CP1-S-TR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-H180-5CP1-S-TR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-H180-5KP1-S-RF | 180 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | MP2-H180-5CP1-S-TR30 vs MP2-H180-5KP1-S-RF |
MP2-H180-5HP7-S-PD | Board Connector, 180 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | MP2-H180-5CP1-S-TR30 vs MP2-H180-5HP7-S-PD |
MP2-H180-58P7-S-RF | Board Connector, 180 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | MP2-H180-5CP1-S-TR30 vs MP2-H180-58P7-S-RF |
MP2-H180-5KP5-S-TG30 | Board Connector, 180 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 3M Interconnect | MP2-H180-5CP1-S-TR30 vs MP2-H180-5KP5-S-TG30 |
MP2-H180-52S1-S-RF | Board Connector, 180 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | MP2-H180-5CP1-S-TR30 vs MP2-H180-52S1-S-RF |
MP2-H180-5CP1-S-FJ | Board Connector, 180 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | MP2-H180-5CP1-S-TR30 vs MP2-H180-5CP1-S-FJ |
73934-9010LF | Board Connector, 180 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | MP2-H180-5CP1-S-TR30 vs 73934-9010LF |
MP2-P180-52M1-RF | 180 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | MP2-H180-5CP1-S-TR30 vs MP2-P180-52M1-RF |
MP2-H180-5CP1-S-KR | Board Connector, 180 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | MP2-H180-5CP1-S-TR30 vs MP2-H180-5CP1-S-KR |
73934-3004LF | Board Connector, 180 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | MP2-H180-5CP1-S-TR30 vs 73934-3004LF |