Part Details for MP2-H096-47P7-S-TR30 by 3M Interconnect
Overview of MP2-H096-47P7-S-TR30 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTR300AIRGWTG4 | Texas Instruments | Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125 | |
XTR300AIRGWR | Texas Instruments | Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125 | |
XTR300AIRGWT | Texas Instruments | Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125 |
Part Details for MP2-H096-47P7-S-TR30
MP2-H096-47P7-S-TR30 CAD Models
MP2-H096-47P7-S-TR30 Part Data Attributes
|
MP2-H096-47P7-S-TR30
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-H096-47P7-S-TR30
3M Interconnect
Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M; METPAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-H096-47P7-S-TR30
This table gives cross-reference parts and alternative options found for MP2-H096-47P7-S-TR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-H096-47P7-S-TR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-H096-47P7-S-LR | 96 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | MP2-H096-47P7-S-TR30 vs MP2-H096-47P7-S-LR |
MP2-H096-47P7-S-TR40B | 96 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 3M Electronics | MP2-H096-47P7-S-TR30 vs MP2-H096-47P7-S-TR40B |