Part Details for MP2-H072-48P1-S-TG by 3M Interconnect
Overview of MP2-H072-48P1-S-TG by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881H0721C3HR | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Housing, Single Row, 7 positions , Ny66, Black, BAG |
Part Details for MP2-H072-48P1-S-TG
MP2-H072-48P1-S-TG CAD Models
MP2-H072-48P1-S-TG Part Data Attributes
|
MP2-H072-48P1-S-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-H072-48P1-S-TG
3M Interconnect
Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | 3M; METPAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-H072-48P1-S-TG
This table gives cross-reference parts and alternative options found for MP2-H072-48P1-S-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-H072-48P1-S-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50009-1018GLF | Amphenol Communications Solutions | Check for Price | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | MP2-H072-48P1-S-TG vs 50009-1018GLF |
MP2-H072-45P1-S-FJ | 3M Interconnect | Check for Price | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | MP2-H072-48P1-S-TG vs MP2-H072-45P1-S-FJ |
70443-239LF | Amphenol FCi | Check for Price | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | MP2-H072-48P1-S-TG vs 70443-239LF |
70461-5002 | Amphenol Communications Solutions | Check for Price | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | MP2-H072-48P1-S-TG vs 70461-5002 |
50009-5018D | Amphenol Communications Solutions | Check for Price | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | MP2-H072-48P1-S-TG vs 50009-5018D |
1-5536536-1 | TE's AMP | Check for Price | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | MP2-H072-48P1-S-TG vs 1-5536536-1 |
85646-1101 | Amphenol FCi | Check for Price | Board Connector, 72 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | MP2-H072-48P1-S-TG vs 85646-1101 |
MP2-H072-4JP1-S-TG30 | 3M Interconnect | Check for Price | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | MP2-H072-48P1-S-TG vs MP2-H072-4JP1-S-TG30 |
5536597-1 | TE Connectivity | Check for Price | CONNECTOR, 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | MP2-H072-48P1-S-TG vs 5536597-1 |
MP2-H072-4JP5-S-PD | 3M Interconnect | Check for Price | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | MP2-H072-48P1-S-TG vs MP2-H072-4JP5-S-PD |