-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3017
|
Newark | Ac/Dc Conv, 5W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Power Rating Max:5W, Topology:Boost, Buck, Buck-Boost, Flyback, Isolation:Non Isolated, Product Range:-Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP174AGJ-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1298 |
|
$0.9010 / $1.8100 | Buy Now |
DISTI #
1589-MP174AGJ-ZCT-ND
|
DigiKey | IC OFFLIN CONV MULT TOP TSOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6125 / $2.3000 | Buy Now |
DISTI #
MP174AGJ-Z
|
Avnet Americas | AC/DC Converter IC, Boost, Buck, Buck-Boost, Flyback, 85 VAC to 265 VAC, 5W, TSOT-23-5 - Tape and Reel (Alt: MP174AGJ-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5331 | Buy Now |
DISTI #
946-MP174AGJ-Z
|
Mouser Electronics | Switching Voltage Regulators 700V Non-Isolated Off-Line Regulator, Up to 400mA Output Current with Improved EMI Performance RoHS: Compliant | 8470 |
|
$0.6330 / $1.6200 | Buy Now |
|
Future Electronics | Isolated Regulator up to 400mA Output Current RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 3000Reel |
|
$0.6450 | Buy Now |
DISTI #
84351662
|
Verical | MP174AGJ-Z Min Qty: 3000 Package Multiple: 3000 Date Code: 2423 | Americas - 3000 |
|
$0.9609 | Buy Now |
|
Ameya Holding Limited | 700 |
|
RFQ | ||
DISTI #
MP174AGJ-Z
|
Avnet Silica | AC/DC Converter IC, Boost, Buck, Buck-Boost, Flyback, 85 VAC to 265 VAC, 5W, TSOT-23-5 (Alt: MP174AGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.9513 / $1.0300 | Buy Now |
|
Win Source Electronics | IC OFFLIN CONV MULT TOP TSOT23-5 / Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 | 11095 |
|
$0.7230 / $1.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP174AGJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP174AGJ-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-09-05 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |