Part Details for MP1591DN-LF-Z by Monolithic Power Systems
Overview of MP1591DN-LF-Z by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1591DN-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1534-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1367 In Stock |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
MP1591DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 6.5V to 32V 8-Pin SOIC T/R - Tape and Reel (Alt: MP1591DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6520 / $2.1240 | Buy Now |
DISTI #
946-MP1591DNLFZ
|
Mouser Electronics | Switching Voltage Regulators 2A 32V 330kHz Step-Down Converter RoHS: Compliant | 1788 |
|
$1.5200 / $3.1600 | Buy Now |
|
Future Electronics | MP1591 Series 32 V 2 A 380 KHz Surface Mount Step-Down Converter - SOIC-8E RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
|
Bristol Electronics | 2480 |
|
RFQ | ||
DISTI #
MP1591DN-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 6.5V to 32V 8-Pin SOIC T/R (Alt: MP1591DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC-EP | 3000 |
|
$0.5855 / $0.7037 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 2A 8SOIC | 2292 |
|
$0.7034 / $0.8869 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A SYNC | 112770 |
|
$0.5090 / $0.7630 | Buy Now |
Part Details for MP1591DN-LF-Z
MP1591DN-LF-Z CAD Models
MP1591DN-LF-Z Part Data Attributes
|
MP1591DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1591DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 4.9A, 380kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MP1591DN-LF-Z
This table gives cross-reference parts and alternative options found for MP1591DN-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1591DN-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1591DN | Switching Regulator, Current-mode, 4.9A, 380kHz Switching Freq-Max, PDSO8, MS-012BA, SOIC-8 | Monolithic Power Systems | MP1591DN-LF-Z vs MP1591DN |
MP1591DN-Z | Switching Regulator, Current-mode, 4.9A, 380kHz Switching Freq-Max, PDSO8, MS-012BA, SOIC-8 | Monolithic Power Systems | MP1591DN-LF-Z vs MP1591DN-Z |