Part Details for MP156W-BC01-BP by Micro Commercial Components
Overview of MP156W-BC01-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR1AM-12A-TB#C01 | Renesas Electronics Corporation | 600V - 1A - Triac Low Power Use, TO-92*, /Adhesive Tape | |
MSPEC6P2BC010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 3.0m | |
MSPEC2L0BC010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 3.0m |
Part Details for MP156W-BC01-BP
MP156W-BC01-BP CAD Models
MP156W-BC01-BP Part Data Attributes
|
MP156W-BC01-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MP156W-BC01-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, MP-50W, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | METAL, MP-50W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-MUFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP156W-BC01-BP
This table gives cross-reference parts and alternative options found for MP156W-BC01-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP156W-BC01-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP156W-BC01 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, MP-50W, 4 PIN | Micro Commercial Components | MP156W-BC01-BP vs MP156W-BC01 |