Part Details for MP1541DJ-LF by Monolithic Power Systems
Overview of MP1541DJ-LF by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1541DJ-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1541DJ-LF-P
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V to 6V 5-Pin TSOT-23 - Tape and Reel (Alt: MP1541DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1165 / $1.3475 | Buy Now |
|
Symmetry Electronics | 1.3MHz / 22Vout Step-Up Converter Min Qty: 1 | 0 |
|
$1.0300 / $1.2800 | Buy Now |
Part Details for MP1541DJ-LF
MP1541DJ-LF CAD Models
MP1541DJ-LF Part Data Attributes
|
MP1541DJ-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1541DJ-LF
Monolithic Power Systems
Switching Regulator, Current-mode, 1.9A, 1600kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.85 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MP1541DJ-LF
This table gives cross-reference parts and alternative options found for MP1541DJ-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1541DJ-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1541DJ-Z | Switching Regulator, Current-mode, 1.9A, 1600kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN | Monolithic Power Systems | MP1541DJ-LF vs MP1541DJ-Z |
MP1541DJ | Switching Regulator, Current-mode, 1.9A, 1600kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN | Monolithic Power Systems | MP1541DJ-LF vs MP1541DJ |