Part Details for MP1505 by Rectron Semiconductor
Overview of MP1505 by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MP1505
|
Mouser Electronics | Bridge Rectifiers 15A 50V RoHS: Compliant | 77 |
|
$1.5300 / $2.8600 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 50V 15A 4-Pin MP-15 RoHS: Compliant |
63 In Stock |
|
$1.0200 / $1.9500 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 50V 15A 4-Pin MP-15 RoHS: Compliant |
63 In Stock |
|
$1.0200 / $1.9500 | Buy Now |
Part Details for MP1505
MP1505 CAD Models
MP1505 Part Data Attributes:
|
MP1505
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP1505
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MP1505
This table gives cross-reference parts and alternative options found for MP1505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC15005 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | MP1505 vs KBPC15005 |
BR1505 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15, 4 PIN | Rectron Semiconductor | MP1505 vs BR1505 |
KBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | MP1505 vs KBPC15005 |
BR1505 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | Semitronics Corp | MP1505 vs BR1505 |
KBPC15005 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Frontier Electronics Co Ltd | MP1505 vs KBPC15005 |
KBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon | Fuji Electric Co Ltd | MP1505 vs KBPC15005 |
MP1505 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, MP-50, 4 PIN | Micro Commercial Components | MP1505 vs MP1505 |
KBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | MP1505 vs KBPC15005 |