Part Details for MP1502 by Galaxy Microelectronics
Overview of MP1502 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP1502
MP1502 CAD Models
MP1502 Part Data Attributes
|
MP1502
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MP1502
Galaxy Microelectronics
Bridge Rectifier Diode, 15A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for MP1502
This table gives cross-reference parts and alternative options found for MP1502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR1502 | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | MP1502 vs BR1502 |
SB152/W | Bridge Rectifier Diode, 15A, 200V V(RRM), | RFE International Inc | MP1502 vs SB152/W |
KBPC1502(W) | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | MP1502 vs KBPC1502(W) |
KBPC1502T | 200V 15A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | MP1502 vs KBPC1502T |
SB152W | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | MP1502 vs SB152W |
MP1502(W) | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | MP1502 vs MP1502(W) |
GBPC1502W | 200V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | MP1502 vs GBPC1502W |
SB152M | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | MP1502 vs SB152M |
KBPC1502W | 200V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | MP1502 vs KBPC1502W |
SB152 | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | MP1502 vs SB152 |