Part Details for MP15005W by Diodes Incorporated
Overview of MP15005W by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP15005W
MP15005W CAD Models
MP15005W Part Data Attributes
|
MP15005W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MP15005W
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP15005W
This table gives cross-reference parts and alternative options found for MP15005W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP15005W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC15005W+ | Bridge Rectifier Diode, | SPC Multicomp | MP15005W vs GBPC15005W+ |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | MP15005W vs GBPC15005W |
GBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | MP15005W vs GBPC15005 |
GBPC15005W | 15 A Bridge Rectifer, 50-BLKBG | onsemi | MP15005W vs GBPC15005W |
MP1505W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15W, 4 PIN | Rectron Semiconductor | MP15005W vs MP1505W |
GBPC15-005-W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MP15005W vs GBPC15-005-W |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | General Instrument Corp | MP15005W vs GBPC15005W |
KBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Diodes Incorporated | MP15005W vs KBPC15005W |
MB1505W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon | International Semiconductor Inc | MP15005W vs MB1505W |
GBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, GPBC, 4 PIN | Promax-Johnton Electronic Corporation | MP15005W vs GBPC15005 |