Part Details for MP1304-S1 by M-Pulse Microwave Inc
Overview of MP1304-S1 by M-Pulse Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MP1304-S1
MP1304-S1 CAD Models
MP1304-S1 Part Data Attributes
|
MP1304-S1
M-Pulse Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
MP1304-S1
M-Pulse Microwave Inc
Tunnel Diode, Silicon, S1, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | M-PULSE MICROWAVE INC | |
Package Description | S-CDMW-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TUNNEL DIODE | |
JESD-30 Code | S-CDMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Surface Mount | YES | |
Technology | TUNNEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |