Part Details for MP1303-E1 by M-Pulse Microwave Inc
Overview of MP1303-E1 by M-Pulse Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP1303-E1
MP1303-E1 CAD Models
MP1303-E1 Part Data Attributes
|
MP1303-E1
M-Pulse Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
MP1303-E1
M-Pulse Microwave Inc
Tunnel Diode, Silicon, E1, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | M-PULSE MICROWAVE INC | |
Package Description | O-CRDB-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TUNNEL DIODE | |
JESD-30 Code | O-CRDB-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Surface Mount | YES | |
Technology | TUNNEL | |
Terminal Form | FLAT | |
Terminal Position | RADIAL |