MP1302-C2
Description: Tunnel Diode, Silicon, C2, 4 PIN

Overview of MP1302-C2 by M-Pulse Microwave Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for MP1302-C2 by M-Pulse Microwave Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP1302-C2 by M-Pulse Microwave Inc

MP1302-C2
M-Pulse Microwave Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
M-PULSE MICROWAVE INC
Package Description
S-XXUC-X4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TUNNEL DIODE
JESD-30 Code
S-XXUC-X4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Technology
TUNNEL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. MP1302-C2
    M-Pulse Microwave Inc
    Tunnel Diode, Silicon, C2, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP1302-C2 by M-Pulse Microwave Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP1302-C2 by M-Pulse Microwave Inc

Select Manufacturer
Which Manufacturer of MP1302-C2 would you like to use for your alert(s)?
  • Please alert me when MP1302-C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP1302-C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP1302-C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP1302-C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP1302-C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP1302-C2 by M-Pulse Microwave Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: