Part Details for MP106 by Micro Commercial Components
Overview of MP106 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP106
MP106 CAD Models
MP106 Part Data Attributes
|
MP106
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MP106
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, PB-6, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP106
This table gives cross-reference parts and alternative options found for MP106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR10-P060LEADFREE | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, CASE E, 4 PIN | Central Semiconductor Corp | MP106 vs CBR10-P060LEADFREE |
KBPC1006P | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | MP106 vs KBPC1006P |
PBPC1005 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | Diodes Incorporated | MP106 vs PBPC1005 |
MP106-BP | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | MP106 vs MP106-BP |
MP106 | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN | Microsemi Corporation | MP106 vs MP106 |