Part Details for MP1010-G by Sensitron Semiconductors
Overview of MP1010-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP101022CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 10 positions, 100u\\ Tin, 2.60mm tail length, LCP, Black, TRAY | |
G88MP10102CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 10 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY | |
G88MP10102KEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 10 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Part Details for MP1010-G
MP1010-G CAD Models
MP1010-G Part Data Attributes
|
MP1010-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MP1010-G
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, MP-10, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-PUFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP1010-G
This table gives cross-reference parts and alternative options found for MP1010-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1010-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR1010-BP-HF | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | MP1010-G vs BR1010-BP-HF |
PBPC1007 | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | Diodes Incorporated | MP1010-G vs PBPC1007 |
PBPC1007 | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | MP1010-G vs PBPC1007 |
MB1010 | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN | Microsemi Corporation | MP1010-G vs MB1010 |
MB1010 | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | MP1010-G vs MB1010 |
CBR10-P100LEADFREE | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, CASE E, 4 PIN | Central Semiconductor Corp | MP1010-G vs CBR10-P100LEADFREE |
DB1010 | Bridge Rectifier Diode, Avalanche, 1 Phase, 8A, 1000V V(RRM), Silicon | Diotec Electronics Corp | MP1010-G vs DB1010 |
MP1010-BP | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | MP1010-G vs MP1010-BP |
DB1010 | Bridge Rectifier Diode, PLASTIC, DIP-4 | Surge Components Inc | MP1010-G vs DB1010 |
MP1010 | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, PLASTIC, MP-10, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MP1010-G vs MP1010 |