Part Details for MP101-1SM by CTS Corporation
Overview of MP101-1SM by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP1015S30M | Renesas Electronics Corporation | 32K X 32 DUAL PORT MODULE | |
7MP1015S25M | Renesas Electronics Corporation | 32K X 32 DUAL PORT MODULE | |
G87MP101212C1HR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector |
Part Details for MP101-1SM
MP101-1SM CAD Models
MP101-1SM Part Data Attributes
|
MP101-1SM
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP101-1SM
CTS Corporation
Parallel - Fundamental Quartz Crystal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |