Part Details for MP1001G by Won-Top Electronics Co Ltd
Overview of MP1001G by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for MP1001G
MP1001G CAD Models
MP1001G Part Data Attributes:
|
MP1001G
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MP1001G
Won-Top Electronics Co Ltd
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP1001G
This table gives cross-reference parts and alternative options found for MP1001G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1001G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1001-LF | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-10, 4 PIN | Won-Top Electronics Co Ltd | MP1001G vs MP1001-LF |
MB101 | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | MP1001G vs MB101 |
BR101-BP-HF | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | MP1001G vs BR101-BP-HF |
MB101 | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon | Diodes Incorporated | MP1001G vs MB101 |
MP101 | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | MP1001G vs MP101 |
MB101-BP | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | MP1001G vs MB101-BP |
MP1001 | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, PLASTIC, MP-10, 4 PIN | Won-Top Electronics Co Ltd | MP1001G vs MP1001 |