Part Details for MP04DD810-26-W3 by Dynex Semiconductor
Overview of MP04DD810-26-W3 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP04DD810-26-W3
MP04DD810-26-W3 CAD Models
MP04DD810-26-W3 Part Data Attributes
|
MP04DD810-26-W3
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP04DD810-26-W3
Dynex Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 885A, 2600V V(RRM), Silicon, MP04-W3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DYNEX SEMICONDUCTOR LTD | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 20000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 885 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MP04DD810-26-W3
This table gives cross-reference parts and alternative options found for MP04DD810-26-W3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP04DD810-26-W3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP04DD810-28-W3 | Rectifier Diode, 1 Phase, 2 Element, 885A, 2800V V(RRM), Silicon, MP04-W3, 3 PIN | Dynex Semiconductor | MP04DD810-26-W3 vs MP04DD810-28-W3 |
MP04DD810-26-W2 | Rectifier Diode, 1 Phase, 2 Element, 885A, 2600V V(RRM), Silicon, MP04-W2, 3 PIN | Dynex Semiconductor | MP04DD810-26-W3 vs MP04DD810-26-W2 |
MP04DD810-26-W3A | Rectifier Diode, 1 Phase, 2 Element, 885A, 2600V V(RRM), Silicon, MP04-W3A, 3 PIN | Dynex Semiconductor | MP04DD810-26-W3 vs MP04DD810-26-W3A |
MP04DD810-24-W2 | Rectifier Diode, 1 Phase, 2 Element, 885A, 2400V V(RRM), Silicon, MP04-W2, 3 PIN | Dynex Semiconductor | MP04DD810-26-W3 vs MP04DD810-24-W2 |
MP04HB910-26 | Rectifier Diode, 1 Phase, 2 Element, 915A, 2600V V(RRM), Silicon, MP04, 3 PIN | Dynex Semiconductor | MP04DD810-26-W3 vs MP04HB910-26 |