Part Details for MP04015 by Golledge Electronics Ltd
Overview of MP04015 by Golledge Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP04015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSRF TA0931A SAW Filter | 5 |
|
RFQ |
Part Details for MP04015
MP04015 CAD Models
MP04015 Part Data Attributes:
|
MP04015
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP04015
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 1560MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1560 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.6 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 50 OHM Ω |