-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP04001TEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Dual row, 3.0mm pitch, 04 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
G88MP0400AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX006-ND
|
DigiKey | CRYSTAL 4.0000MHZ 20PF TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6284 In Stock |
|
$0.4732 / $0.8300 | Buy Now |
DISTI #
MP040
|
Avnet Americas | Crystal 4MHz 20pF 2-Pin HC49/U Bulk - Bulk (Alt: MP040) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-MP040
|
Mouser Electronics | Crystals 4.00000 MHz 20pF RoHS: Compliant | 0 |
|
$0.5450 / $1.0500 | Order Now |
|
Future Electronics | MP Series 4 MHz ±30 ppm 20 pF -20 to +70 °C Through Hole Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 733Bag |
|
$0.5250 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 2-Pin HC-49 Thru-Hole Bulk RoHS: Compliant |
3740 In Stock |
|
$0.4190 / $0.7769 | Buy Now |
DISTI #
62414845
|
Verical | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 2-Pin HC-49 Thru-Hole Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3700 |
|
$0.6072 / $1.0100 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | CRYSTAL 4.000MHZ HC-49, 20PF | 424 |
|
$0.3032 / $0.6498 | Buy Now |
|
Quest Components | CRYSTAL 4.000MHZ HC-49, 20PF | 162 |
|
$0.5415 / $1.0830 | Buy Now |
|
Quest Components | CRYSTAL 4.000MHZ HC-49, 20PF | 44 |
|
$0.4200 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP040
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP040
CTS Corporation
Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 45 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for MP040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP040-2 | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | CTS Corporation | MP040 vs MP040-2 |