Part Details for MP040-2SM by CTS Corporation
Overview of MP040-2SM by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP04001TEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Dual row, 3.0mm pitch, 04 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
G88MP0400AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector |
Part Details for MP040-2SM
MP040-2SM CAD Models
MP040-2SM Part Data Attributes
|
MP040-2SM
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP040-2SM
CTS Corporation
Parallel - Fundamental Quartz Crystal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |